
LXC26-0350SW | |
|---|---|
DigiKey Part Number | 633-1224-ND |
Manufacturer | |
Manufacturer Product Number | LXC26-0350SW |
Description | LED DRIVER CC AC/DC 38-75V 350MA |
Customer Reference | |
Detailed Description | 350mA 38 ~ 75V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 26 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3 kV |
Series | Features OCP, OTP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 86% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.15" L x 3.07" W x 1.06" H (80.0mm x 78.0mm x 27.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.441 lb (200.03 g) |
Voltage - Output 38 ~ 75V | Base Product Number |
Current - Output (Max) 350mA |

