Similar

LXC25-0700SW | |
|---|---|
DigiKey Part Number | LXC25-0700SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC25-0700SW |
Description | LED DRIVER CC AC/DC 12-36V 700MA |
Customer Reference | |
Detailed Description | 700mA 12 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 25 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3 kV |
Series | Features OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 83% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.07" L x 3.15" W x 1.06" H (78.0mm x 80.0mm x 27.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 0.441 lb (200.03 g) |
Voltage - Output 12 ~ 36V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-36-C0700 | Thomas Research Products | 280 | 1121-1048-ND | 28,85000 € | Similar |


