
LXC200-3150SW | |
|---|---|
DigiKey Part Number | LXC200-3150SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC200-3150SW |
Description | LED DRIVER CC AC/DC 38-63V 3.15A |
Customer Reference | |
Detailed Description | 3.15A 38 ~ 63V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Features OTP, OVP, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 91% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 3.2 lbs (1.5 kg) |
Voltage - Output 38 ~ 63V | Base Product Number |
Current - Output (Max) 3.15A |

