
LXC200-2800SW | |
|---|---|
DigiKey Part Number | LXC200-2800SW-ND |
Manufacturer | |
Manufacturer Product Number | LXC200-2800SW |
Description | LED DRIVER CC AC/DC 42-71V 2.8A |
Customer Reference | |
Detailed Description | 2.8A 42 ~ 71V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 42 ~ 71V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -35°C ~ 70°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm) | |
Approval Agency | CE, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 3.2 lbs (1.5 kg) | |
Base Product Number |

