
LDV075-024SN | |
|---|---|
DigiKey Part Number | 633-1178-ND |
Manufacturer | |
Manufacturer Product Number | LDV075-024SN |
Description | LED DRIVER CV AC/DC 24V 3.125A |
Customer Reference | |
Detailed Description | 3.125A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.125A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.09" L x 1.57" W x 1.12" H (231.0mm x 40.0mm x 28.4mm) | |
Approval Agency | CSA, EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 1.5 lbs (680.4 g) | |
Base Product Number |

