
LDB200-048SW | |
|---|---|
DigiKey Part Number | 633-1191-ND |
Manufacturer | |
Manufacturer Product Number | LDB200-048SW |
Description | LED DVR CC/CV AC/DC 24-48V 4.25A |
Customer Reference | |
Detailed Description | 4.25A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24 ~ 48V | |
Current - Output (Max) | 4.25A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.78" L x 2.48" W x 1.38" H (223.0mm x 63.0mm x 35.0mm) | |
Approval Agency | CE, CSA, cULus, EN | |
Mounting Type | Chassis Mount | |
Weight | 2.3 lbs (1 kg) | |
Base Product Number |

