
LDB150-048SW | |
|---|---|
DigiKey Part Number | 633-1192-ND |
Manufacturer | |
Manufacturer Product Number | LDB150-048SW |
Description | LED DRIVER CC/CV AC/DC 24-48V |
Customer Reference | |
Detailed Description | 3.125A 24 ~ 48V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Features OCP, OTP, OVP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Obsolete | Operating Temperature -30°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 92.5% |
Type Constant Current, Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 8.78" L x 2.48" W x 1.38" H (223.0mm x 63.0mm x 35.0mm) |
Number of Outputs 1 | Approval Agency CE, CSA, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 2.3 lbs (1 kg) |
Voltage - Output 24 ~ 48V | Base Product Number |
Current - Output (Max) 3.125A |

