
CX18S-000000-N6A | |
|---|---|
DigiKey Part Number | 633-CX18S-000000-N6A-ND |
Manufacturer | |
Manufacturer Product Number | CX18S-000000-N6A |
Description | 1800W FAN COOLED STANDARD COOLPA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Features 12V, 1.96A Auxilary Output |
Manufacturer EXCELSYS / Advanced Energy | Operating Temperature -30°C ~ 70°C (With Derating) |
Series | Size / Dimension 10.31" L x 5.00" W (262.0mm x 127.0mm) |
Packaging Box | Height 1.60" (40.6mm) |
Part Status Active | Approval Agency CE |
Type Standard | Standard Number 60601-1; 60950-1; 62368-1 |
Number of Positions 6 | Input Connector Screw Terminal |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 150 µA |
Power (Watts) 1800 W | Cooling Type Fan - Reverse Airflow |
Voltage - Isolation 4 kV | Base Product Number |
Efficiency 91% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 453,01600 € | 2.265,08 € |
| Unit Price without VAT: | 453,01600 € |
|---|---|
| Unit Price with VAT: | 539,08904 € |

