
CX18S-000000-N4A | |
|---|---|
DigiKey Part Number | 633-CX18S-000000-N4A-ND |
Manufacturer | |
Manufacturer Product Number | CX18S-000000-N4A |
Description | 1800W FAN COOLED STANDARD COOLPA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 1800 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Features | 12V, 1.96A Auxilary Output | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Size / Dimension | 10.31" L x 5.00" W (262.0mm x 127.0mm) | |
Height | 1.60" (40.6mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Input Connector | Screw Terminal | |
Current - Leakage | 150 µA | |
Cooling Type | Fan - Standard Airflow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 448,09800 € | 2.240,49 € |
| Unit Price without VAT: | 448,09800 € |
|---|---|
| Unit Price with VAT: | 533,23662 € |

