Image for CX10S-000000-S-AL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX10S-000000-S-AL

DigiKey Part Number
633-CX10S-000000-S-AL-ND
Manufacturer
Manufacturer Product Number
CX10S-000000-S-AL
Description
1000 W FANLESS STANDARD COOLPAC,
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
12V, 1.96A Auxilary Output, Conformal Coating, Ruggedized
Manufacturer
EXCELSYS / Advanced Energy
Operating Temperature
-30°C ~ 85°C (With Derating)
Series
Size / Dimension
10.22" L x 6.46" W (259.5mm x 164.0mm)
Packaging
Box
Height
1.60" (40.6mm)
Part Status
Active
Approval Agency
cCSAus, CE
Type
Standard
Standard Number
60601-1; 60950-1; 62368-1
Number of Positions
6
Input Connector
Screw Terminal
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Current - Leakage
500 µA
Power (Watts)
1000 W
Cooling Type
Convection
Voltage - Isolation
4 kV
Base Product Number
Efficiency
93%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24433,55250 €10.405,26 €
Manufacturers Standard Package
Unit Price without VAT:433,55250 €
Unit Price with VAT:515,92748 €