1000 W 6 Slot AC DC Configurable Power Supply Chassis
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 W 6 Slot AC DC Configurable Power Supply Chassis
CX10M-000000-N-B

CX10S-000000-N1B

DigiKey Part Number
633-CX10S-000000-N1B-ND
Manufacturer
Manufacturer Product Number
CX10S-000000-N1B
Description
CONFIG POWER CHASSIS 1000W 6 SLO
Customer Reference
Detailed Description
1000 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
5V, 4.7A Auxilary Output
Manufacturer
EXCELSYS / Advanced Energy
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Size / Dimension
10.00" L x 6.50" W (254.0mm x 165.1mm)
Packaging
Bulk
Height
1.00" (25.4mm)
Part Status
Active
Approval Agency
CSA, EN, IEC, UL
Type
Medical
Standard Number
60601-1; 60950-1; 62368-1
Number of Positions
6
Input Connector
IEC 320-C14
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Current - Leakage
500 µA
Power (Watts)
1000 W
Cooling Type
Convection
Voltage - Isolation
4 kV
Base Product Number
Efficiency
93%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1381,74000 €381,74 €
5352,91400 €1.764,57 €
10352,83900 €3.528,39 €
Manufacturers Standard Package
Unit Price without VAT:381,74000 €
Unit Price with VAT:454,27060 €