
CX10S-000000-C5BL | |
|---|---|
DigiKey Part Number | 633-CX10S-000000-C5BL-ND |
Manufacturer | |
Manufacturer Product Number | CX10S-000000-C5BL |
Description | 1000 W FANLESS STANDARD COOLPAC, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | 5V, 4.7A Auxilary Output, Conformal Coating | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Size / Dimension | 10.22" L x 6.46" W (259.5mm x 164.0mm) | |
Height | 1.60" (40.6mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Input Connector | IEC 320-C14 | |
Current - Leakage | 150 µA | |
Cooling Type | Convection | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 443,40083 € | 10.641,62 € |
| Unit Price without VAT: | 443,40083 € |
|---|---|
| Unit Price with VAT: | 527,64699 € |

