
CX10S-000000-C4BL | |
|---|---|
DigiKey Part Number | 633-CX10S-000000-C4BL-ND |
Manufacturer | |
Manufacturer Product Number | CX10S-000000-C4BL |
Description | 1000 W FANLESS STANDARD COOLPAC, |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Features 5V, 4.7A Auxilary Output, Conformal Coating |
Manufacturer EXCELSYS / Advanced Energy | Operating Temperature -30°C ~ 85°C (With Derating) |
Series | Size / Dimension 10.22" L x 6.46" W (259.5mm x 164.0mm) |
Packaging Box | Height 1.60" (40.6mm) |
Part Status Active | Approval Agency cCSAus, CE |
Type Standard | Standard Number 60601-1; 60950-1; 62368-1 |
Number of Positions 6 | Input Connector Screw Terminal |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 150 µA |
Power (Watts) 1000 W | Cooling Type Convection |
Voltage - Isolation 4 kV | Base Product Number |
Efficiency 93% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 476,32833 € | 11.431,88 € |
| Unit Price without VAT: | 476,32833 € |
|---|---|
| Unit Price with VAT: | 566,83071 € |

