
CX06S-0000-S-BL | |
|---|---|
DigiKey Part Number | 633-CX06S-0000-S-BL-ND |
Manufacturer | |
Manufacturer Product Number | CX06S-0000-S-BL |
Description | 600W FANLESS STANDARD COOLPAC, R |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Features 5V, 4.7A Auxilary Output, Conformal Coating, Ruggedized |
Manufacturer EXCELSYS / Advanced Energy | Operating Temperature -30°C ~ 85°C (With Derating) |
Series | Size / Dimension 8.50" L x 4.50" W (215.9mm x 114.3mm) |
Packaging Box | Height 1.50" (38.1mm) |
Part Status Active | Approval Agency CE |
Type Standard | Standard Number 60601-1; 60950-1; 62368-1 |
Number of Positions 4 | Input Connector Screw Terminal |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 393 µA |
Power (Watts) 600 W | Cooling Type Convection |
Voltage - Isolation 4 kV | Base Product Number |
Efficiency 94% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 305,98800 € | 7.649,70 € |
| Unit Price without VAT: | 305,98800 € |
|---|---|
| Unit Price with VAT: | 364,12572 € |

