Image for CS10M-48NS0-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10M-48NS0-B

DigiKey Part Number
633-CS10M-48NS0-B-ND
Manufacturer
Manufacturer Product Number
CS10M-48NS0-B
Description
AC/DC CONVERTER 48V 1000W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, PMBus™, Remote Sense, Universal Input
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
cCSAus, CE
Voltage - Output 1
48V
Standard Number
60601-1; 62368-1
Current - Output 1
20.8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
25653,49000 €16.337,25 €
Manufacturers Standard Package
Unit Price without VAT:653,49000 €
Unit Price with VAT:777,65310 €