
CS10M-48N-14B | |
|---|---|
DigiKey Part Number | 633-CS10M-48N-14B-ND |
Manufacturer | |
Manufacturer Product Number | CS10M-48N-14B |
Description | AC/DC CONVERTER 48V 1000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 95% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, PMBus™, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 10.30" L x 5.00" W x 1.54" H (261.6mm x 127.0mm x 39.1mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency cCSAus, CE |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 20.8 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 694,90000 € | 3.474,50 € |
| Unit Price without VAT: | 694,90000 € |
|---|---|
| Unit Price with VAT: | 826,93100 € |

