
CS10M-24NS04A-L | |
|---|---|
DigiKey Part Number | 633-CS10M-24NS04A-L-ND |
Manufacturer | |
Manufacturer Product Number | CS10M-24NS04A-L |
Description | AC/DC CONVERTER 24V 1000W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.6 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, PMBus™, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.30" L x 4.00" W x 1.61" H (261.6mm x 101.6mm x 41.0mm) | |
Approval Agency | cCSAus, CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 690,89680 € | 17.272,42 € |
| Unit Price without VAT: | 690,89680 € |
|---|---|
| Unit Price with VAT: | 822,16719 € |

