
CMKC | |
|---|---|
DigiKey Part Number | 633-CMKC-ND |
Manufacturer | |
Manufacturer Product Number | CMKC |
Description | 175V-205V/0.6A(1.0A*) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Output 1 (Supplier Preset) | 200 V | |
Voltage - Output 1 (Adj Range) | 175 V ~ 205 V | |
Current - Output 1 (Range) | 0 A ~ 1 A | |
Number of Positions | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 246,92380 € | 12.346,19 € |
| Unit Price without VAT: | 246,92380 € |
|---|---|
| Unit Price with VAT: | 293,83932 € |

