
CMK | |
|---|---|
DigiKey Part Number | 633-CMK-ND |
Manufacturer | |
Manufacturer Product Number | CMK |
Description | 175V-205V/0.6A(1.0A*) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Category | Voltage - Output 1 (Adj Range) 175 V ~ 205 V |
Manufacturer EXCELSYS / Advanced Energy | Current - Output 1 (Range) 0 A ~ 1 A |
Packaging Box | Number of Positions 1 |
Part Status Active | Base Product Number |
Voltage - Output 1 (Supplier Preset) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 257,81000 € | 2.578,10 € |
| Unit Price without VAT: | 257,81000 € |
|---|---|
| Unit Price with VAT: | 306,79390 € |

