
CMHC | |
|---|---|
DigiKey Part Number | 633-CMHC-ND |
Manufacturer | |
Manufacturer Product Number | CMHC |
Description | DUAL 3.0V-6.0V/6A (10A*), 3.0V- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Category | Current - Output 1 (Range) 0 A ~ 10 A |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Output 2 (Supplier Preset) 24 V |
Packaging Box | Voltage - Output 2 (Adj Range) 3 V ~ 30 V |
Part Status Active | Current - Output 2 (Range) 0 A ~ 4 A |
Voltage - Output 1 (Supplier Preset) 5 V | Number of Positions 1 |
Voltage - Output 1 (Adj Range) 3 V ~ 6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 126,97160 € | 6.348,58 € |
| Unit Price without VAT: | 126,97160 € |
|---|---|
| Unit Price with VAT: | 151,09620 € |

