
CMDCW01 | |
|---|---|
DigiKey Part Number | 633-CMDCW01-ND |
Manufacturer | |
Manufacturer Product Number | CMDCW01 |
Description | WIDE TRIM, 3.0V-58.0V/4.17A (6.2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Output 1 (Supplier Preset) | 48 V | |
Voltage - Output 1 (Adj Range) | 3 V ~ 58 V | |
Current - Output 1 (Range) | 0 A ~ 6.25 A | |
Number of Positions | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 136,53220 € | 6.826,61 € |
| Unit Price without VAT: | 136,53220 € |
|---|---|
| Unit Price with VAT: | 162,47332 € |

