
CMCCW01 | |
|---|---|
DigiKey Part Number | 633-CMCCW01-ND |
Manufacturer | |
Manufacturer Product Number | CMCCW01 |
Description | WIDE TRIM, 1.0V-28.0V/8.33A (12. |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AC DC Configurable Power Supply Modules |
Category | Voltage - Output 1 (Adj Range) 1 V ~ 28 V |
Manufacturer EXCELSYS / Advanced Energy | Current - Output 1 (Range) 0 A ~ 8.3 A |
Packaging Box | Number of Positions 1 |
Part Status Active | Base Product Number |
Voltage - Output 1 (Supplier Preset) 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 147,45460 € | 7.372,73 € |
| Unit Price without VAT: | 147,45460 € |
|---|---|
| Unit Price with VAT: | 175,47097 € |

