


VTT3425LAH | |
|---|---|
DigiKey Part Number | VTT3425LAH-ND |
Manufacturer | |
Manufacturer Product Number | VTT3425LAH |
Description | SENSOR PHOTO TOP VIEW RADIAL |
Customer Reference | |
Detailed Description | Phototransistors Top View Radial |
Datasheet | Datasheet |
Category | Current - Collector (Ic) (Max) 3 mA |
Manufacturer Excelitas Technologies | Current - Dark (Id) (Max) 100 nA |
Series | Viewing Angle 10° |
Packaging Bag | Mounting Type Through Hole |
Part Status Obsolete | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case Radial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR-209 | LITEON | 2.498 | 160-1985-ND | 0,50000 € | Similar |


