
VTS2086H | |
|---|---|
DigiKey Part Number | 1601-1023-ND |
Manufacturer | |
Manufacturer Product Number | VTS2086H |
Description | SENSOR PHOTODIODE DIE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Photodiode 750ns Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.20 A/W @ 400nm | |
Response Time | 750ns | |
Current - Dark (Typ) | 10nA | |
Active Area | 0.15mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 100 | 0,69920 € | 69,92 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


