
VTR16D1H | |
|---|---|
DigiKey Part Number | VTR16D1H-ND |
Manufacturer | |
Manufacturer Product Number | VTR16D1H |
Description | PHOTODIODE REFL OPTOSW IR LED |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.210" (5.33mm) Module, PC Pins, Slot Type |
Category | Current - Collector (Ic) (Max) 100 µA |
Manufacturer Excelitas Technologies | Current - DC Forward (If) (Max) 40 mA |
Packaging Bulk | Output Type Phototransistor |
Part Status Obsolete | Mounting Type Through Hole |
Sensing Distance 0.210" (5.33mm) | Package / Case Module, PC Pins, Slot Type |
Sensing Method Reflective | Operating Temperature -40°C ~ 85°C |
Voltage - Collector Emitter Breakdown (Max) 2.25 V |

