
VTP8651H | |
|---|---|
DigiKey Part Number | 1601-1022-ND |
Manufacturer | |
Manufacturer Product Number | VTP8651H |
Description | SENSOR PHOTODIODE 925NM 2DIP |
Customer Reference | |
Detailed Description | Photodiode 925nm 50° 2-DIP |
Datasheet | Datasheet |
Category | Current - Dark (Typ) 30nA |
Manufacturer Excelitas Technologies | Active Area 7.45mm² |
Packaging Bulk | Viewing Angle 50° |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Wavelength 925nm | Mounting Type Through Hole |
Spectral Range 725nm ~ 1150nm | Package / Case 2-DIP |
Responsivity @ nm 0.045 A/W @ 940nm | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 140 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BP104 | Vishay Semiconductor Opto Division | 6.766 | 751-1000-ND | 1,14000 € | Similar |


