Photodiode 925nm 100° 2-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTP8551H

DigiKey Part Number
VTP8551H-ND
Manufacturer
Manufacturer Product Number
VTP8551H
Description
SENSOR PHOTODIODE 925NM 2DIP MOD
Customer Reference
Detailed Description
Photodiode 925nm 100° 2-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
925nm
Color - Enhanced
-
Spectral Range
400nm ~ 1150nm
Diode Type
-
Responsivity @ nm
0.55 A/W @ 925nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
140 V
Current - Dark (Typ)
30nA
Active Area
7.45mm²
Viewing Angle
100°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
2-DIP Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.