Photodiode 925nm 96° Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTP7840H

DigiKey Part Number
VTP7840H-ND
Manufacturer
Manufacturer Product Number
VTP7840H
Description
SENSOR PHOTODIODE 925NM RADIAL
Customer Reference
Detailed Description
Photodiode 925nm 96° Radial, Side View
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Dark (Typ)
20nA
Manufacturer
Excelitas Technologies
Active Area
5.27mm²
Packaging
Bulk
Viewing Angle
96°
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Wavelength
925nm
Mounting Type
Through Hole
Spectral Range
725nm ~ 1150nm
Package / Case
Radial, Side View
Responsivity @ nm
0.55 A/W @ 925nm
Base Product Number
Voltage - DC Reverse (Vr) (Max)
1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.