
VTP413H | |
|---|---|
DigiKey Part Number | VTP413H-ND |
Manufacturer | |
Manufacturer Product Number | VTP413H |
Description | SENSOR PHOTODIODE 925NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 925nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 925nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1150nm | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 925nm | |
Response Time | - | |
Current - Dark (Typ) | 30nA | |
Active Area | 7.45mm² | |
Viewing Angle | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |

