
VTP100H | |
|---|---|
DigiKey Part Number | VTP100H-ND |
Manufacturer | |
Manufacturer Product Number | VTP100H |
Description | SENSOR PHOTODIODE 925NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 925nm 140° Radial, Side View |
Datasheet | Datasheet |
Category | Current - Dark (Typ) 30nA |
Manufacturer Excelitas Technologies | Active Area 7.45mm² |
Packaging Bulk | Viewing Angle 140° |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Wavelength 925nm | Mounting Type Through Hole |
Spectral Range 725nm ~ 1150nm | Package / Case Radial, Side View |
Voltage - DC Reverse (Vr) (Max) 140 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDB-C134F | Advanced Photonix | 11.316 | PDB-C134F-ND | 2,20000 € | Similar |


