
VTE7172H | |
|---|---|
DigiKey Part Number | 1601-VTE7172H-ND |
Manufacturer | |
Manufacturer Product Number | VTE7172H |
Description | IRED SIDELOOKER 880NM LENSED |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 1.1mW/sr @ 20mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.1mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 50° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial | |
Base Product Number |

