Infrared (IR) Emitter 880nm 1.5V 100mA 39mW/sr @ 100mA 16° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTE1295H

DigiKey Part Number
VTE1295H-ND
Manufacturer
Manufacturer Product Number
VTE1295H
Description
IR LED CW-PULSD 5.5MW/CM2 NRROW
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.5V 100mA 39mW/sr @ 100mA 16° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
39mW/sr @ 100mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.121
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
1000,33350 €33,35 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €