VTB9412BH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Excelitas Technologies
In Stock: 12.035
Unit Price: 2,93000 €
Datasheet
Photodiode 580nm 100° 2-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTB9412BH

DigiKey Part Number
VTB9412BH-ND
Manufacturer
Manufacturer Product Number
VTB9412BH
Description
SENSOR PHOTODIODE 580NM 2DIP MOD
Customer Reference
Detailed Description
Photodiode 580nm 100° 2-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
580nm
Color - Enhanced
Blue
Spectral Range
330nm ~ 720nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Dark (Typ)
100pA
Active Area
1.60mm²
Viewing Angle
100°
Operating Temperature
-20°C ~ 75°C
Mounting Type
Through Hole
Package / Case
2-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes