
VTB1112H | |
|---|---|
DigiKey Part Number | 1601-VTB1112H-ND |
Manufacturer | |
Manufacturer Product Number | VTB1112H |
Description | SENSOR PHOTODIODE 920NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 920nm TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 320nm ~ 1100nm | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.19 A/W @ 365nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 100pA (Max) | |
Active Area | 1.6mm² | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |

