
VTB1012BH | |
|---|---|
DigiKey Part Number | 1601-VTB1012BH-ND |
Manufacturer | |
Manufacturer Product Number | VTB1012BH |
Description | SENSOR PHOTODIODE 580NM TO46-2 |
Customer Reference | |
Detailed Description | Photodiode 580nm 70° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | 580nm | |
Color - Enhanced | - | |
Spectral Range | 330nm ~ 720nm | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | - | |
Active Area | 1.6mm² | |
Viewing Angle | 70° | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |

