


TPIS 1S 1252 / 5025 | |
|---|---|
DigiKey Part Number | 1601-TPIS1S1252/5025TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIS 1S 1252 / 5025 |
Description | SENSOR DGTL -20C-85C 6CLCC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 17 b 6-CLCC |
Datasheet | Datasheet |
Category | Output Type Direct Link |
Manufacturer Excelitas Technologies | Voltage - Supply 2.4V ~ 3.6V |
Series | Resolution 17 b |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Infrared (IR) | Package / Case 6-VFDFN |
Sensing Temperature - Local -20°C ~ 85°C | Supplier Device Package 6-CLCC |
Sensing Temperature - Remote -20°C ~ 300°C (IR) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,43296 € | 25.298,88 € |
| Unit Price without VAT: | 8,43296 € |
|---|---|
| Unit Price with VAT: | 10,03522 € |

