Image for SPCM-AQRH-64-BR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCM-AQRH-64-BR2

DigiKey Part Number
SPCM-AQRH-64-BR2-ND
Manufacturer
Manufacturer Product Number
SPCM-AQRH-64-BR2
Description
PHOTON COUNTING MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Photon Detector 65% 100cps 400 ~ 1060nm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Count Rate
37Mcps
Manufacturer
Excelitas Technologies
Dead Time
35ns
Series
Voltage - Supply
5VDC
Packaging
Box
Output
TTL 28ns 4.4V
Part Status
Active
Detector Type
Avalanche Photodiode
Type
Single Photon Detector
Active Area
180μm
Photon Detection Efficiency
65%
Features
C-Mount Bracket
Wavelength Range
400 ~ 1060nm
Operating Temperature
5°C ~ 70°C
Dark Count Rate
100cps
Base Product Number
Wavelength - Peak
650nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16.795,53000 €6.795,53 €
Manufacturers Standard Package
Unit Price without VAT:6.795,53000 €
Unit Price with VAT:8.086,68070 €