
SPCM-AQRH-42 | |
|---|---|
DigiKey Part Number | SPCM-AQRH-42-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-AQRH-42 |
Description | PHOTON COUNTING MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Photon Detector 65% 500cps 400 ~ 1060nm |
Datasheet | Datasheet |
Category | Wavelength - Peak 650nm |
Manufacturer Excelitas Technologies | Max Count Rate 37Mcps |
Series | Dead Time 22ns |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Output TTL 10ns 4.4V |
Type Single Photon Detector | Detector Type Avalanche Photodiode |
Photon Detection Efficiency 65% | Active Area 180μm |
Wavelength Range 400 ~ 1060nm | Operating Temperature 5°C ~ 70°C |
Dark Count Rate 500cps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.024,66000 € | 5.024,66 € |
| Unit Price without VAT: | 5.024,66000 € |
|---|---|
| Unit Price with VAT: | 5.979,34540 € |






