
SPCM-AQRH-11-BR2 | |
|---|---|
DigiKey Part Number | SPCM-AQRH-11-BR2-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-AQRH-11-BR2 |
Description | PHOTON COUNTING MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Photon Detector 65% 1000cps 400 ~ 1060nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Photon Detector | |
Photon Detection Efficiency | 65% | |
Wavelength Range | 400 ~ 1060nm | |
Dark Count Rate | 1000cps | |
Wavelength - Peak | 650nm | |
Max Count Rate | 37Mcps | |
Dead Time | 22ns | |
Voltage - Supply | 5VDC | |
Output | TTL 10ns 2.2V | |
Detector Type | Avalanche Photodiode | |
Active Area | 180μm | |
Features | C-Mount Bracket | |
Operating Temperature | 5°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.461,76000 € | 3.461,76 € |
| Unit Price without VAT: | 3.461,76000 € |
|---|---|
| Unit Price with VAT: | 4.119,49440 € |






