Image for SPCM-900-22-FC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPCM-900-22-FC

DigiKey Part Number
SPCM-900-22-FC-ND
Manufacturer
Manufacturer Product Number
SPCM-900-22-FC
Description
PHOTON COUNTING MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Photon Detector 45% 500cps 400 ~ 1060nm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Single Photon Detector
Photon Detection Efficiency
45%
Wavelength Range
400 ~ 1060nm
Dark Count Rate
500cps
Wavelength - Peak
900nm
Max Count Rate
37Mcps
Dead Time
28ns
Voltage - Supply
5VDC
Output
TTL 18ns 2.2V
Detector Type
Avalanche Photodiode
Active Area
180μm
Features
FC Fiber Adaptor
Operating Temperature
5°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14.790,31000 €4.790,31 €
Manufacturers Standard Package
Unit Price without VAT:4.790,31000 €
Unit Price with VAT:5.700,46890 €