
SPCM-780-51 | |
|---|---|
DigiKey Part Number | SPCM-780-51-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-780-51 |
Description | PHOTON COUNTING MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Photon Detector 70% 1000cps 400 ~ 1060nm |
Datasheet | Datasheet |
Category | Wavelength - Peak 780nm |
Manufacturer Excelitas Technologies | Max Count Rate 37Mcps |
Series | Dead Time 28ns |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Output TTL 18ns 4.4V |
Type Single Photon Detector | Detector Type Avalanche Photodiode |
Photon Detection Efficiency 70% | Active Area 180μm |
Wavelength Range 400 ~ 1060nm | Operating Temperature 5°C ~ 70°C |
Dark Count Rate 1000cps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.762,89000 € | 4.762,89 € |
| Unit Price without VAT: | 4.762,89000 € |
|---|---|
| Unit Price with VAT: | 5.667,83910 € |






