
SPCM-780-11-FC | |
|---|---|
DigiKey Part Number | SPCM-780-11-FC-ND |
Manufacturer | |
Manufacturer Product Number | SPCM-780-11-FC |
Description | PHOTON COUNTING MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Photon Detector 70% 1000cps 400 ~ 1060nm |
Datasheet | Datasheet |
Category | Max Count Rate 37Mcps |
Manufacturer Excelitas Technologies | Dead Time 22ns |
Series | Voltage - Supply 5VDC |
Packaging Box | Output TTL 10ns 2.2V |
Part Status Active | Detector Type Avalanche Photodiode |
Type Single Photon Detector | Active Area 180μm |
Photon Detection Efficiency 70% | Features FC Fiber Adaptor |
Wavelength Range 400 ~ 1060nm | Operating Temperature 5°C ~ 70°C |
Dark Count Rate 1000cps | Base Product Number |
Wavelength - Peak 780nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.080,94000 € | 5.080,94 € |
| Unit Price without VAT: | 5.080,94000 € |
|---|---|
| Unit Price with VAT: | 6.046,31860 € |






