
RL2048PAG-021 | |
|---|---|
DigiKey Part Number | RL2048PAG-021-ND |
Manufacturer | |
Manufacturer Product Number | RL2048PAG-021 |
Description | SENSOR PHOTODIODE MODULE |
Customer Reference | |
Detailed Description | Photodiode Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 200nm ~ 1000nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | - | |
Active Area | 14.0µm H x 14.0µm W (X2048) | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Base Product Number |

