Similar

PYD 5790 | |
|---|---|
DigiKey Part Number | PYD5790TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PYD 5790 |
Description | SMD DIGIPYRO DUAL ELEMENT |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 8-SMD |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Excelitas Technologies | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Trigger Type External |
Part Status Obsolete | Package / Case 8-SMD |
Sensor Type PIR (Passive Infrared) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZSBG446671 | Zilog | 1.485 | 269-4928-ND | 2,42000 € | Similar |


