
PYD 1688 | |
|---|---|
DigiKey Part Number | PYD1688-ND |
Manufacturer | |
Manufacturer Product Number | PYD 1688 |
Description | LOW POWER DIGIPYRO MOTION SENS |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) Sleep Mode TO-5 Variant, 4 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | - | |
Output Type | Digital | |
Voltage - Supply | 2.5V ~ 3.6V | |
Trigger Type | Internal | |
Features | Sleep Mode | |
Package / Case | TO-5 Variant, 4 Leads, Lens Top Metal Can | |
Operating Temperature | - | |
Detection Pattern | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,80860 € | 290,43 € |
| Unit Price without VAT: | 5,80860 € |
|---|---|
| Unit Price with VAT: | 6,91223 € |



