
ME300BF | |
|---|---|
DigiKey Part Number | ME300BF-ND |
Manufacturer | |
Manufacturer Product Number | ME300BF |
Description | VQ XENON ELLIPTICAL AND PARABOL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Xenon Short Arc Parabolic Lamp 20kV (Start), 12V ~ 15V (Operating) 5500lm Ceramic Body |
Datasheet | Datasheet |
Category | Style Ceramic Body |
Manufacturer Excelitas Technologies | Output Power 37W (IR), 75W (Radiant), 4W (UV) |
Series | Voltage 20kV (Start), 12V ~ 15V (Operating) |
Packaging Bulk | Visible Output 5500lm |
Part Status Active | Temperature 150°C (Max) |
Type Short Arc Parabolic Lamp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 490,81700 € | 4.908,17 € |
| Unit Price without VAT: | 490,81700 € |
|---|---|
| Unit Price with VAT: | 584,07223 € |

