Photodiode 900nm 32µs TO-100-10 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPR-1100BGH

DigiKey Part Number
1601-HPR-1100BGH-ND
Manufacturer
Manufacturer Product Number
HPR-1100BGH
Description
SENSOR PHOTODIODE 900NM TO100-10
Customer Reference
Detailed Description
Photodiode 900nm 32µs TO-100-10 Metal Can
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Responsivity @ nm
0.6 A/W @ 900nm
Manufacturer
Excelitas Technologies
Response Time
32µs
Packaging
Box
Active Area
5.1mm²
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Wavelength
900nm
Mounting Type
Through Hole
Spectral Range
400nm ~ 1150nm
Package / Case
TO-100-10 Metal Can
Diode Type
PIN
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.