
G550527000 | |
|---|---|
DigiKey Part Number | 1601-G550527000-ND |
Manufacturer | |
Manufacturer Product Number | G550527000 |
Description | DIAPHRAGM 9MM OD/100MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Diaphragm 9mm |
Datasheet | Datasheet |
Category | Type Diaphragm |
Manufacturer Excelitas Technologies | Length 9mm |
Packaging Box | Outer Diameter 100mm |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,39000 € | 164,39 € |
| Unit Price without VAT: | 164,39000 € |
|---|---|
| Unit Price with VAT: | 195,62410 € |

