
G550524000 | |
|---|---|
DigiKey Part Number | 1601-G550524000-ND |
Manufacturer | |
Manufacturer Product Number | G550524000 |
Description | DIAPHRAGM 6MM OD/50MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Diaphragm 6mm |
Datasheet | Datasheet |
Category | Type Diaphragm |
Manufacturer Excelitas Technologies | Length 6mm |
Packaging Box | Outer Diameter 50mm |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,84000 € | 68,84 € |
| Unit Price without VAT: | 68,84000 € |
|---|---|
| Unit Price with VAT: | 81,91960 € |

