
G550522000 | |
|---|---|
DigiKey Part Number | 1601-G550522000-ND |
Manufacturer | |
Manufacturer Product Number | G550522000 |
Description | DIAPHRAGM 5.5MM OD/33MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | - Diaphragm 5.5mm |
Datasheet | Datasheet |
Category | Type Diaphragm |
Manufacturer Excelitas Technologies | Length 5.5mm |
Packaging Box | Outer Diameter 33mm |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,63000 € | 58,63 € |
| Unit Price without VAT: | 58,63000 € |
|---|---|
| Unit Price with VAT: | 69,76970 € |

